1301260231 | ||
---|---|---|
DigiKey Part Number | WM6372-ND | |
Manufacturer | ||
Manufacturer Product Number | 1301260231 | |
Description | TESTER INDUST DUTY 2 BUT PENDANT | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Tester Industrial | |
Datasheet | Datasheet | |
EDA/CAD Models | 1301260231 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Applications | Industrial | |
Type | Tester | |
Cable Length | - | |
Reel Capacity | - | |
Cable Type | - | |
Cable Diameter | - | |
Voltage | 250VAC | |
Lamp Wattage | - | |
Current Rating (Amps) | - | |
Features | - | |
Approval Agency | CSA, UL | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,098.95000 | ¥2,098.95 |
10 | ¥2,069.83000 | ¥20,698.30 |
25 | ¥2,040.67680 | ¥51,016.92 |