Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Applications | Standard | |
Type | Intermediate Car | |
Cable Length | - | |
Reel Capacity | - | |
Cable Type | - | |
Cable Diameter | - | |
Voltage | - | |
Lamp Wattage | - | |
Current Rating (Amps) | - | |
Features | - | |
Approval Agency | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Video File | Molex RF Connectors | Digi-Key Daily |
Environmental Information | 1301180020 RoHS Cert of Compliance |
PCN Assembly/Origin | Multiple Devices Location 12/Jun/2020 |
HTML Datasheet | 1301180020 |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8426.19.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,386.85000 | ¥1,386.85 |
10 | ¥1,297.39300 | ¥12,973.93 |
Attribute | Description |
---|---|
Other Names | 54101 1301180020-ND 130118-0020 0130118-0020 130118-0020-E 1301180020-E 01301180020-E 2266-1301180020 WM4839 01301180020 0130118-0020-E |
Standard Package | 1 |