Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Applications | Industrial | |
Type | Hand Lamp, Incandescent | |
Cable Length | Cable Not Included | |
Reel Capacity | - | |
Cable Type | - | |
Cable Diameter | - | |
Voltage | 240VAC | |
Lamp Wattage | 100 Watt | |
Current Rating (Amps) | - | |
Features | Screw Release Guard, Side Outlet, Switch | |
Approval Agency | CSA, UL | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 1301020114 |
Environmental Information | 1301020114 RoHS Cert of Compliance |
PCN Assembly/Origin | Multiple Devices Location 09/Jul/2020 |
HTML Datasheet | Hand Lamps |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 9405.42.8440 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,404.01000 | ¥1,404.01 |
5 | ¥1,358.76000 | ¥6,793.80 |
10 | ¥1,313.45900 | ¥13,134.59 |
25 | ¥1,268.17000 | ¥31,704.25 |
Attribute | Description |
---|---|
Other Names | 2266-1301020114 1301020114-E 1301020114-ND 01301020114 01301020114-E 130102-0114-E 130102-0114 0130102-0114-E 106US WM24714 0130102-0114 |
Standard Package | 1 |