Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Applications | - | |
Type | Strain Relief Grip | |
Cable Length | - | |
Reel Capacity | - | |
Cable Type | - | |
Cable Diameter | 0.44" ~ 0.56" (11.2mm ~ 14.2mm) | |
Voltage | - | |
Lamp Wattage | - | |
Current Rating (Amps) | - | |
Features | Stainless Steel Grip | |
Approval Agency | CSA, UL | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 1300990171 |
Environmental Information | 1300990171 RoHS Cert of Compliance |
Featured Product | Electrical Safety Solutions |
PCN Assembly/Origin | Multiple Devices Location 20/Nov/2020 |
HTML Datasheet | Strain Relief Grips Catalog |
Product Drawings | 1300990171 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8538.90.8180 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥916.90000 | ¥916.90 |
10 | ¥835.96800 | ¥8,359.68 |
100 | ¥717.31740 | ¥71,731.74 |
Attribute | Description |
---|---|
Other Names | 1300990171-E 01300990171-E 1300990171-ND 2266-1300990171 130099-0171-E 5633M 0130099-0171 130099-0171 WM24712 01300990171 0130099-0171-E |
Standard Package | 1 |