Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Support Grip | |
Style | Fiber Optic | |
Eye Type | Single | |
Cable Diameter | 0.18" ~ 0.25" (4.6mm ~ 6.4mm) | |
Material | Bronze Wire, Tinned | |
Mesh Type | Closed | |
Mesh Length | 1.7" | |
Bale Length | 3" | |
Break Strength | 300 lbs | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Featured Product | Electrical Safety Solutions |
PCN Assembly/Origin | Multiple Devices Location 20/Nov/2020 |
HTML Datasheet | |
Product Drawings | 1300940522 |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 7326.90.8688 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥303.53000 | ¥303.53 |
10 | ¥262.52800 | ¥2,625.28 |
100 | ¥224.78850 | ¥22,478.85 |
Attribute | Description |
---|---|
Other Names | 130094-0522 36670 WM21983 2266-1300940522 1300940522-ND |
Standard Package | 1 |