Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Support Grip | |
Style | Bus Drop | |
Eye Type | Single | |
Cable Diameter | 0.40" ~ 0.56" (10.2mm ~ 14.2mm) | |
Material | Steel, Galvanized | |
Mesh Type | Closed | |
Mesh Length | 5" | |
Bale Length | 9" | |
Break Strength | 1100 lbs | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 1300940493 |
Environmental Information | 1300940493 RoHS Cert of Compliance |
Featured Product | Electrical Safety Solutions |
PCN Assembly/Origin | Multiple Devices Location 20/Nov/2020 |
Product Drawings | 1300940493 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 7326.90.8688 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥263.88000 | ¥263.88 |
10 | ¥228.24500 | ¥2,282.45 |
100 | ¥195.43800 | ¥19,543.80 |
Attribute | Description |
---|---|
Other Names | 1300940493-ND WM24688 36564 2266-1300940493 |
Standard Package | 1 |