Circular Connector Distributor T-Shaped 4 / 4 (2) Female Sockets / Female Sockets (1), Male Pins (1) Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular Connector Distributor T-Shaped 4 / 4 (2) Female Sockets / Female Sockets (1), Male Pins (1) Free Hanging (In-Line)
1300680069
1300680069
Molex - Brad Power - PackExpo

1300680069

DigiKey Part Number
WM15394-ND
Manufacturer
Manufacturer Product Number
1300680069
Description
CONN T-ADPT 4P-4/4P F-F/M INLINE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Circular Connector Distributor T-Shaped 4/4 (2) Female Sockets/Female Sockets (1), Male Pins (1) Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Manufacturer
Molex
Housing Material
Polyvinyl Chloride (PVC)
Series
Housing Color
Gray
Packaging
Bulk
Features
Coupling Nut
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Connector Style
Distributor T-Shaped
Shielding
Unshielded
Convert From (Adapter End)
Female Sockets
Voltage Rating
600VAC/DC
Convert To (Adapter End)
Female Sockets (1), Male Pins (1)
Operating Temperature
-20°C ~ 90°C
Number of Positions (Convert From)
4
Orientation (Convert From)
N (Normal)
Number of Positions (Convert To)
4 (2)
Orientation (Convert To)
N (Normal)
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,409.46000¥1,409.46
10¥1,198.14900¥11,981.49
25¥1,123.21760¥28,080.44
50¥1,069.68260¥53,484.13
Manufacturers Standard Package