



Category | Ingress Protection IP67 - Dust Tight, Waterproof |
Manufacturer Molex | Termination IDC |
Series | Length 2.300" (58.42mm) |
Packaging Bulk | Color Translucent - Clear |
Part Status Active | Contact Finish Gold |
Connector Type Plug | Contact Material Copper Alloy |
Cable Type Round Cable, Solid Wires | Current Rating (Amps) 4 A |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Voltage Rating 125V |
Features Circular Threaded Coupling | Housing Material Polycarbonate (PC) |
Shielding Shielded | Base Product Number |
Ratings Cat5e |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 17-100944 | Amphenol CONEC | 243 | 626-1559-ND | ¥182.84000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥298.79000 | ¥298.79 |
| 10 | ¥253.91100 | ¥2,539.11 |
| 25 | ¥238.01760 | ¥5,950.44 |
| 50 | ¥226.66340 | ¥11,333.17 |
| 100 | ¥215.85240 | ¥21,585.24 |
| 250 | ¥202.35464 | ¥50,588.66 |



