Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector - Sensor | Rectangular | |
Termination | - | |
Connector - Cable | - | |
Cable Length | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 1210502039 Drawing |
PCN Design/Specification | Gaskets 31/Jan/2019 |
PCN Assembly/Origin | Multiple Devices New Supplier 01/Dec/2020 |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥166.41000 | ¥166.41 |
10 | ¥138.65500 | ¥1,386.55 |
80 | ¥110.92700 | ¥8,874.16 |
Attribute | Description |
---|---|
Other Names | 121050-2039 E452N3N3001PC4H WM21139 |
Standard Package | 40 |