Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector - Sensor | Rectangular | |
Termination | - | |
Connector - Cable | - | |
Cable Length | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥173.82000 | ¥173.82 |
10 | ¥150.29600 | ¥1,502.96 |
80 | ¥128.69138 | ¥10,295.31 |