Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Connector | |
For Use With/Related Products | - | |
Base Product Number |
Resource Type | Link |
---|---|
PCN Assembly/Origin | Mult Devs Additional Location 18/Nov/2021 |
PCN Packaging | Mult Devs Packaging Process 31/Jul/2023 |
Product Drawings | 1210120025 Drawing |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.69.8000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.07000 | ¥27.07 |
10 | ¥23.84400 | ¥238.44 |
200 | ¥18.96675 | ¥3,793.35 |
1,000 | ¥15.71531 | ¥15,715.31 |
2,600 | ¥14.63149 | ¥38,041.87 |
Attribute | Description |
---|---|
Other Names | 2266-1210120025 B212040N2 121012-0025 WM21105 |
Standard Package | 200 |