Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Connector | |
For Use With/Related Products | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 1210120013 |
PCN Assembly/Origin | Stamping, Plating 22/Jan/2019 |
PCN Packaging | |
HTML Datasheet | 1210120013 Drawing |
Product Drawings | 1210120013 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.69.8000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.69000 | ¥25.69 |
10 | ¥22.58400 | ¥225.84 |
200 | ¥17.96115 | ¥3,592.23 |
1,000 | ¥14.88188 | ¥14,881.88 |
2,600 | ¥13.85560 | ¥36,024.56 |
Attribute | Description |
---|---|
Other Names | 2266-1210120013 B202000N2 WM21103 121012-0013 |
Standard Package | 200 |