Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Cable Connectors | CXP | |
Number of Positions | 84 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | Pull Tab | |
Cable Type | Round, Twin Axial | |
Usage | External | |
Length | 3.28' (1.00m) | |
Color | Black | |
Shielding | Shielded | |
Wire Gauge | 30 AWG | |
Current - Max/Contact | 500 mA | |
Frequency - Max | 120Gbps | |
Operating Temperature | -40°C ~ 80°C | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | iPass |
Video File | iPass+ HD Interconnect System |
Featured Product | |
PCN Obsolescence/ EOL | Multiple Devices 10/Sep/2019 |
PCN Assembly/Origin | Multiple Devices 13/May/2015 |
PCN Packaging | 111025 Series 19/Aug/2014 |
PCN Other | Multipule Series Material 19/Mar/2014 |
HTML Datasheet | |
Product Drawings | 111025-1201 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
FCBGD10CD1C03 | Finisar Corporation | 0 | 775-1136-ND | ¥0.00000 | Similar |
Attribute | Description |
---|---|
Other Names | 0111025-1201 WM8549 111-025-1201 01110251201-E 0111025-1201-E 111025-1201-E 111025-1201 1110251201-E |
Standard Package | 16 |