Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cleaving Stone | |
Specifications | - | |
Size / Dimension | 1.00" L x 1.00" W (25.4mm x 25.4mm) | |
For Use With/Related Products | Capillary Tubing | |
Weight | 0.006 oz (0.17 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.77000 | ¥67.77 |
5 | ¥64.35200 | ¥321.76 |
10 | ¥57.57500 | ¥575.75 |
25 | ¥55.88480 | ¥1,397.12 |