1061230650 | ||
---|---|---|
DigiKey Part Number | WM17633-ND | |
Manufacturer | ||
Manufacturer Product Number | 1061230650 | |
Description | CONN COUPLER RCPT LC-LC 4-PLEX | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Flange | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | LC Receptacle | |
Convert To (Adapter End) | LC Receptacle | |
Simplex/Duplex | 4-Plex | |
Mode | Singlemode/Multimode | |
Mounting Type | Panel Mount, Flange | |
Housing Material | Polymer | |
Ferrule Material | Ceramic | |
Features | Angle Polished, Dust Cap, Shielded, Shutter | |
Color | Green | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | 1061230650 RoHS Cert of Compliance |
Featured Product | |
PCN Design/Specification | Multipe Devices Dust Caps 01/Jul/2015 |
PCN Assembly/Origin | Mult Devs Supplier 13/Dec/2022 |
HTML Datasheet | 1061230650 |
Product Drawings | 1061230650 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4030 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥364.93000 | ¥364.93 |
20 | ¥315.59650 | ¥6,311.93 |
100 | ¥270.23010 | ¥27,023.01 |
Attribute | Description |
---|---|
Other Names | 106123-650 WM17633 1061230650-ND |
Standard Package | 20 |