Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Alignment Ring | |
For Use With/Related Products | - | |
Specifications | - | |
Material | Zirconia | |
Color | Black | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 1060730021 |
Other Related Documents | 1060xx Series Termination Procedure |
Environmental Information | 1060730021 RoHS Cert of Compliance |
HTML Datasheet | 1060730021 |
Product Drawings | 1060730021 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.8000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.26000 | ¥56.26 |
10 | ¥49.20700 | ¥492.07 |
100 | ¥39.83500 | ¥3,983.50 |
1,000 | ¥32.80555 | ¥32,805.55 |
Attribute | Description |
---|---|
Other Names | WM6358 106073-21 1060730021-ND 860730021 |
Standard Package | 100 |