1060635300

DigiKey Part Number
WM25170-ND
Manufacturer
Manufacturer Product Number
1060635300
Description
CONN FIBER SC PLUG SMPLX
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Fiber Optic Plug Connector SC Simplex 126µm Blue
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Style
SC
Connector Type
Plug
Simplex/Duplex
Simplex
Mode
Singlemode
Fiber Core Diameter
-
Fiber Cladding Diameter
126µm
Cable Diameter
2.4mm
Mounting Type
Free Hanging (In-Line)
Fastening Type
Snap-In
Housing Color
Blue
Boot Color
Yellow
Ingress Protection
-
Features
Strain Relief
Attenuation - Typ
-
Reflection
-
Housing Material
Polyether Imide (PEI)
Ferrule Material
Zirconia
Body Material
-
Operating Temperature
-
Mating Cycles
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥107.05000¥107.05
10¥94.88900¥948.89
100¥75.42280¥7,542.28
1,000¥64.71755¥64,717.55
Manufacturers Standard Package