Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | SC | |
Connector Type | Plug | |
Simplex/Duplex | Simplex | |
Mode | Multimode | |
Fiber Core Diameter | - | |
Fiber Cladding Diameter | 127µm | |
Cable Diameter | 2.4mm | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | Snap-In | |
Housing Color | Beige | |
Boot Color | Beige | |
Ingress Protection | - | |
Features | Strain Relief | |
Attenuation - Typ | - | |
Reflection | - | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Ferrule Material | Zirconia | |
Body Material | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥108.62000 | ¥108.62 |
10 | ¥96.28300 | ¥962.83 |
100 | ¥76.53420 | ¥7,653.42 |
1,000 | ¥65.67115 | ¥65,671.15 |