




1053131302 | |
|---|---|
DigiKey Part Number | WM15141-ND |
Manufacturer | |
Manufacturer Product Number | 1053131302 |
Description | CONN HEADER R/A 2POS 2.5MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 2 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1053131302 Models |
Category | Insulation Height 0.149" (3.78mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Gold |
Packaging Tray | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Features Board Guide |
Number of Positions | Operating Temperature -40°C ~ 125°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 250V |
Mounting Type | Contact Finish Thickness - Post 59.0µin (1.50µm) |
Termination Solder | Applications Automotive, General Purpose, Industrial, Medical, Military, Telecommunications |
Fastening Type Latch Holder | Base Product Number |
Contact Length - Post 0.126" (3.20mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.15000 | ¥13.15 |
| 10 | ¥11.18100 | ¥111.81 |
| 300 | ¥8.79377 | ¥2,638.13 |
| 600 | ¥8.37378 | ¥5,024.27 |
| 1,200 | ¥7.97421 | ¥9,569.05 |
| 5,100 | ¥7.20067 | ¥36,723.42 |
| 10,200 | ¥6.85734 | ¥69,944.87 |











