Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Back Plate | |
For Use With/Related Products | LGA 2011 Connectors | |
Body Material | - | |
Body Finish | - | |
Color | - | |
Features | - | |
Material Flammability Rating | - | |
Operating Temperature | - | |
Base Product Number |