1042380210 | ||
---|---|---|
DigiKey Part Number | WM11924TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 1042380210 | |
Description | CONN MINI LITE-TRAP RCPT 2POS | |
Customer Reference | ||
Detailed Description | SSL Connector 2 Position Receptacle, Poke-In Wire Board to Cable/Wire 0.118" (3.00mm) Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | 1042380210 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Style | Board to Cable/Wire | |
Connector Type | Receptacle, Poke-In Wire | |
Number of Positions | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Pitch | 0.118" (3.00mm) | |
Fastening Type | - | |
Features | - | |
Housing Color | Natural | |
Wire Gauge | 22-26 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free | |
Operating Temperature | -40°C ~ 130°C | |
Voltage Rating | 160V | |
Current Rating (Amps) | 3A | |
Ingress Protection | - | |
Mating Cycles | 25 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Video File | Molex MINI-LITE TRAP Connector Product Overview | Digi-Key Daily |
Environmental Information | 1042380210 RoHS Cert of Compliance |
Featured Product | |
PCN Obsolescence/ EOL | Multiple Devices 21/Sep/2020 |
PCN Design/Specification | 1042380y10 Design 29/Aug/2016 |
PCN Assembly/Origin | Mult Devs Location 07/May/2021 |
HTML Datasheet | |
EDA Models | 1042380210 Models |
3D Drawings | 104238-0210.pdf |
Product Drawings | 1042380210 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
2059-302/998-403 | WAGO Corporation | 36,812 | 2946-2059-302/998-403CT-ND | ¥10.57000 | Direct |
AWBR-300-02-SR2 | Assmann WSW Components | 1,303 | 123-AWBR-300-02-SR2CT-ND | ¥11.46000 | Similar |
Attribute | Description |
---|---|
Other Names | WM11924CT WM11924DKR 104238-0210 WM11924TR |
Standard Package | 2,500 |