Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Style | Board to Cable/Wire | |
Connector Type | Receptacle, Poke-In Wire | |
Number of Positions | 1 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Pitch | - | |
Fastening Type | - | |
Features | - | |
Housing Color | Natural | |
Wire Gauge | 18-24 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Operating Temperature | -40°C ~ 130°C | |
Voltage Rating | 300V | |
Current Rating (Amps) | 5A, 6A, 9A | |
Ingress Protection | - | |
Mating Cycles | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Video File | Molex - Product Spotlight - Lite-Trap |
Featured Product | |
PCN Obsolescence/ EOL | Multiple Devices 21/Sep/2020 |
PCN Assembly/Origin | Mult Devs Location 07/May/2021 |
HTML Datasheet | |
Product Drawings | 1041880110 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
2060-451/998-404 | WAGO Corporation | 36,994 | 2946-2060-451/998-404CT-ND | ¥9.67000 | Direct |
Attribute | Description |
---|---|
Other Names | WM10424TR 0104188-0110 WM10424CT 104188-0110 WM10424DKR |
Standard Package | 2,500 |