Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Connectors | zQSFP+ | |
Number of Positions | 38 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | Pull Tab | |
Cable Type | Round | |
Usage | External | |
Length | 6.56' (2.00m) | |
Color | - | |
Shielding | - | |
Wire Gauge | 30 AWG | |
Frequency - Max | 28GHz | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,098.50000 | ¥1,098.50 |
10 | ¥1,001.58200 | ¥10,015.82 |
100 | ¥859.41870 | ¥85,941.87 |