20 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm)
Molex Premo Flex Cable Jumpers

0982660209

DigiKey Part Number
WM20644-ND
Manufacturer
Manufacturer Product Number
0982660209
Description
CABLE FFC/FPC 20POS 0.5MM 3"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0982660209 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
20
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
3.000" (76.20mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
05-20-A-0076-A-4-06-4-TGCT1152073-05-20-A-0076-A-4-06-4-T-ND¥42.00000Similar
In-Stock: 313
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.12000¥30.12
10¥25.57000¥255.70
25¥23.96800¥599.20
50¥22.82120¥1,141.06
100¥21.73110¥2,173.11
250¥20.36984¥5,092.46
500¥19.39778¥9,698.89
1,000¥18.47234¥18,472.34
3,000¥17.09573¥51,287.19
Manufacturers Standard Package
Alternate Length
CABLE FFC/FPC 20POS 0.5MM 1.18"
In-Stock: 0
Unit Price: ¥20.42388
CABLE FFC/FPC 20POS 0.5MM 4"
In-Stock: 158
Unit Price: ¥31.06000
CABLE FFC/FPC 20POS 0.5MM 5"
In-Stock: 0
Unit Price: ¥20.57960
CABLE FFC/FPC 20POS 0.5MM 7"
In-Stock: 0
Unit Price: ¥24.98121
CABLE FFC/FPC 20POS 0.5MM 8"
In-Stock: 0
Unit Price: ¥24.98121