0982660205 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


GCT
In Stock: 815
Unit Price: ¥9.79000
Datasheet
20 Position FFC, FPC Cable 0.020" (0.50mm) 1.180" (29.97mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position FFC, FPC Cable 0.020" (0.50mm) 1.180" (29.97mm)
Molex Premo Flex Cable Jumpers

0982660205

DigiKey Part Number
0982660205-ND
Manufacturer
Manufacturer Product Number
0982660205
Description
CABLE FFC/FPC 20POS 0.5MM 1.18"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 Position FFC, FPC Cable 0.020" (0.50mm) 1.180" (29.97mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
20
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
1.180" (29.97mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
05-20-A-0030-A-4-06-4-TGCT8152073-05-20-A-0030-A-4-06-4-T-ND¥9.79000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥20.42388¥20,423.88
Alternate Length
CABLE FFC/FPC 20POS 0.5MM 3"
In-Stock: 313
Unit Price: ¥30.12000
CABLE FFC/FPC 20POS 0.5MM 4"
In-Stock: 158
Unit Price: ¥31.06000
CABLE FFC/FPC 20POS 0.5MM 5"
In-Stock: 0
Unit Price: ¥20.57960
CABLE FFC/FPC 20POS 0.5MM 7"
In-Stock: 0
Unit Price: ¥24.98121
CABLE FFC/FPC 20POS 0.5MM 8"
In-Stock: 0
Unit Price: ¥24.98121