Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat3
WM20637CT-ND
WM20637CT-ND

0955406888

DigiKey Part Number
WM20637TR-ND - Tape & Reel (TR)
WM20637CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0955406888
Description
CONN MOD JACK 8P8C R/A SHIELDED
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat3
Datasheet
 Datasheet
EDA/CAD Models
0955406888 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Manufacturer
Molex
Ratings
Cat3
Series
Features
Board Guide, Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
LED Color
Does Not Contain LED
Part Status
Active
Tab Direction
Down
Connector Type
Jack
Contact Material
Copper Alloy
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Contact Finish
Gold
Number of Ports
1
Contact Finish Thickness
Flash
Number of Rows
1
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Orientation
90° Angle (Right)
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,142
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.16000¥22.16
10¥18.80600¥188.06
25¥17.62840¥440.71
50¥16.78640¥839.32
100¥15.98420¥1,598.42
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
450¥15.29160¥6,881.22
900¥14.56190¥13,105.71
1,350¥14.23597¥19,218.56
Manufacturers Standard Package