0936030105 | ||
---|---|---|
DigiKey Part Number | 0936030105-ND | |
Manufacturer | ||
Manufacturer Product Number | 0936030105 | |
Description | COMPLETE SET M/F 36P/M50 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 32+Ground Cable and Panel Connector Assembly Side-Hood, Bottom-Base M50 Screw |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Side-Hood, Bottom-Base | |
Number of Positions | 32+Ground | |
Size | 32B | |
Thread Size | M50 | |
Termination Style | Screw | |
Contents | Cable and Panel Connector Assembly | |
Includes | 5 pcs - 1 Base, 1 Cable Gland, 2 Inserts, 1 Housing | |
Base Product Number |
Resource Type | Link |
---|---|
PCN Assembly/Origin | Mult Devs Location 20/Mar/2023 |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.69.8000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,363.87000 | ¥1,363.87 |
Attribute | Description |
---|---|
Other Names | 936030105 93603-0105 7932.7753.0 |
Standard Package | 1 |