0936030082 | ||
---|---|---|
DigiKey Part Number | 0936030082-ND | |
Manufacturer | ||
Manufacturer Product Number | 0936030082 | |
Description | COMPLETE SET WITH CABLE GLAND | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 24+Ground Cable and Panel Connector Assembly Side-Hood, Bottom-Base PG21 Screw |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Side-Hood, Bottom-Base | |
Number of Positions | 24+Ground | |
Size | 24B | |
Thread Size | PG21 | |
Termination Style | Screw | |
Contents | Cable and Panel Connector Assembly | |
Includes | 5 pcs - 1 Base, 1 Cable Gland, 2 Inserts, 1 Housing | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥983.14000 | ¥983.14 |