0936030012 | ||
---|---|---|
DigiKey Part Number | 0936030012-ND | |
Manufacturer | ||
Manufacturer Product Number | 0936030012 | |
Description | COMPLETE SET M/F 3P/M20+CABLE GL | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 3+Ground Cable and Panel Connector Assembly Top-Hood, Bottom-Base M20 Screw |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Top-Hood, Bottom-Base | |
Number of Positions | 3+Ground | |
Size | 3A | |
Thread Size | M20 | |
Termination Style | Screw | |
Contents | Cable and Panel Connector Assembly | |
Includes | 5 pcs - 1 Base, 1 Cable Gland, 2 Inserts, 1 Housing | |
Base Product Number |
Resource Type | Link |
---|---|
PCN Assembly/Origin | Mult Devs Location 20/Mar/2023 |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8536.69.8000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥203.07000 | ¥203.07 |
Attribute | Description |
---|---|
Other Names | 93603-0012 936030012 7903.7742.5 |
Standard Package | 1 |