Similar





0936012126 | |
|---|---|
DigiKey Part Number | WM12145-ND |
Manufacturer | |
Manufacturer Product Number | 0936012126 |
Description | STD SURFACE MOUNTING HOUSING 66X |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M25 16A IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 0936012126 Models |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Molex | Thread Size M25 |
Series | Size / Dimension 4.016" L x 1.969" W x 2.244" H (102.00mm x 50.00mm x 57.00mm) |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum Alloy, Die Cast |
Connector Type Base - Box Mount | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 16A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 19200160251 | HARTING | 22 | 1195-3077-ND | ¥372.80000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥358.35300 | ¥3,583.53 |









