Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Increasing Adapter | |
For Use With/Related Products | GWconnect Housings | |
Specifications | PG21 Thread to PG29 Thread | |
Ratings | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
PCN Assembly/Origin | Mult Devs Location 20/Mar/2023 |
HTML Datasheet | 0936000054 Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 7419.80.5050 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥105.89000 | ¥105.89 |
50 | ¥93.83140 | ¥4,691.57 |
100 | ¥74.58350 | ¥7,458.35 |
1,000 | ¥63.99772 | ¥63,997.72 |
Attribute | Description |
---|---|
Other Names | 93600-0054 936000054 0936000054-ND 7000.6868.0 WM22062 |
Standard Package | 50 |