Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | Female Coupler Housing | |
Coded, Keyed | Plus | |
Features | 10 ~ 14 AWG | |
Base Product Number |
Resource Type | Link |
---|---|
Environmental Information | 933010101 RoHS Cert of Compliance |
PCN Obsolescence/ EOL | Multiple Devices 03/Aug/2016 |
HTML Datasheet | 0933010101 Drawing |
Product Drawings | 0933010101 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4020 |
Attribute | Description |
---|---|
Other Names | 93301-0101 933010101 093301-0101 |
Standard Package | 400 |