0923151610 | ||
---|---|---|
DigiKey Part Number | WM17267-ND | |
Manufacturer | ||
Manufacturer Product Number | 0923151610 | |
Description | 16CC PICOFLEX 100MM LONG | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Socket 0.328' (100.00mm, 3.94") | |
Datasheet | Datasheet | |
EDA/CAD Models | 0923151610 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 16 | |
Number of Rows | 1 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.328' (100.00mm, 3.94") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | 0923151610 RoHS Cert of Compliance |
Featured Product | |
CAD Models | 0923151610 Models |
PCN Assembly/Origin | Mult Devs Location 20/Jun/2023 |
HTML Datasheet | |
Product Drawings | 923151610 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.40000 | ¥37.40 |
10 | ¥32.94000 | ¥329.40 |
500 | ¥26.20422 | ¥13,102.11 |
1,000 | ¥21.71214 | ¥21,712.14 |
Attribute | Description |
---|---|
Other Names | 0923151610-ND 92315-1610 923151610 WM17267 092315-1610 |
Standard Package | 500 |