0916580020 | ||
---|---|---|
DigiKey Part Number | WM7157TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 0916580020 | |
Description | CONN TRACEABLITY PAD | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | 0916580020 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Print Type | - | |
Language | - | |
Applications | Barcoding | |
Application Specifics | - | |
Arrangement | - | |
Legend (Text) | No Text | |
Legend (Symbol Only) | No Symbol | |
Color - Background | - | |
Color - Legend | - | |
Length | 0.110" (2.80mm) | |
Width | 0.071" (1.80mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | - | |
Mounting Type | Solderable | |
Outside Pipe Diameter (Max) | - | |
Outside Pipe Diameter (Min) | - | |
Shape | Rectangle | |
Features | Identifier Chip, Laser Etched 2D Matrix Code | |
Ratings | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Featured Product | Track-it Traceability Pad |
CAD Models | 0916580020 Models |
PCN Obsolescence/ EOL | Multiple Devices 04/Dec/2019 |
HTML Datasheet | |
Product Drawings | 091658-00x0 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 7419.80.5050 |
Attribute | Description |
---|---|
Other Names | 091658-0020 91658-0020 916580020 WM7157TR WM7157DKR WM7157CT |
Standard Package | 8,000 |