0877822202 | ||
---|---|---|
DigiKey Part Number | WM26289-ND | |
Manufacturer | ||
Manufacturer Product Number | 0877822202 | |
Description | CONN SKT MINIDIMM 200POS SMD | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 200 Position MiniDIMM DDR SDRAM Socket Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | 0877822202 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | MiniDIMM | |
Number of Positions | 200 | |
Memory Type | DDR SDRAM | |
Standards | MO-258 | |
Mounting Type | Surface Mount | |
Insertion Angle | - | |
Features | Board Guide, Latches | |
Mounting Feature | Normal, Standard - Top | |
Card Thickness | 0.039" (1.00mm) | |
Height | - | |
Color | Black | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥171.65000 | ¥171.65 |
24 | ¥148.45083 | ¥3,562.82 |
96 | ¥127.11104 | ¥12,202.66 |