0877051021 | ||
---|---|---|
DigiKey Part Number | WM6382-ND | |
Manufacturer | ||
Manufacturer Product Number | 0877051021 | |
Description | CONN SKT DIMM 240POS PCB | |
Customer Reference | ||
Detailed Description | 240 Position DIMM DDR2 SDRAM Socket Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 0877051021 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Style | DIMM | |
Number of Positions | 240 | |
Memory Type | DDR2 SDRAM | |
Standards | MO-237 | |
Mounting Type | Through Hole | |
Insertion Angle | - | |
Features | Board Lock, Latches | |
Mounting Feature | Normal, Standard - Top | |
Card Thickness | 0.050" (1.27mm) | |
Height | 0.610" (15.50mm) | |
Color | Black | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |