0876232001 | ||
---|---|---|
DigiKey Part Number | 23-0876232001-ND | |
Manufacturer | ||
Manufacturer Product Number | 0876232001 | |
Description | CONN SKT DIMM 184POS PCB | |
Customer Reference | ||
Detailed Description | 184 Position DIMM DDR SDRAM Socket Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 0876232001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Style | DIMM | |
Number of Positions | 184 | |
Memory Type | DDR SDRAM | |
Standards | MO-206 | |
Mounting Type | Through Hole | |
Insertion Angle | 25° Angle | |
Features | Board Guide, Board Lock, Latches | |
Mounting Feature | Normal, Standard - Top | |
Card Thickness | 0.050" (1.27mm) | |
Height | - | |
Color | Black | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 87623-2001 |
Video File | Molex RF Connectors | Digi-Key Daily |
CAD Models | 0876232001 Models |
PCN Obsolescence/ EOL | DK OBS NOTICE |
HTML Datasheet | 87623-2001 |
Product Drawings | 87623-2001 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.78000 | ¥51.78 |
10 | ¥45.33800 | ¥453.38 |
80 | ¥36.70438 | ¥2,936.35 |
945 | ¥30.22725 | ¥28,564.75 |
Attribute | Description |
---|---|
Other Names | 087623-2001-E 87623-2001 087623-2001 23-0876232001 876232001 87623-2001-E WM7316-ND WM7316 876232001-E 0876232001-E |
Standard Package | 1 |