Parametric Equivalent

Category | Termination Solder |
Manufacturer Molex | Features Board Lock, Circular Bayonet Coupling |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Operating Temperature -40°C ~ 80°C |
Part Status Obsolete | Number of Ports 1 |
Connector Type USB-B (USB TYPE-B) | Current Rating (Amps) 1A |
Number of Contacts 4 | Voltage - Rated 30VAC |
Gender Receptacle | Shielding Shielded |
Specifications USB 2.0 | Insulation Color Black |
Mounting Type Panel Mount, Through Hole | Base Product Number |
Mounting Feature Bulkhead - Front Side Nut |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0847300010 | Molex | 4 | WM20902-ND | ¥134.64000 | Parametric Equivalent |
| SCRU-02 | Samtec Inc. | 993 | SAM8637-ND | ¥55.57000 | Similar |





