USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Panel Mount, Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Panel Mount, Through Hole
0847290009
0847290009

0847290009

DigiKey Part Number
WM17495-ND
Manufacturer
Manufacturer Product Number
0847290009
Description
CONN RCPT USB2.0 TYPEA 4POS PCB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Panel Mount, Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0847290009 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Circular Bayonet Coupling
Manufacturer
Molex
Ingress Protection
IP67 - Dust Tight, Waterproof
Series
Operating Temperature
-40°C ~ 80°C
Packaging
Bulk
Number of Ports
1
Part Status
Active
Current Rating (Amps)
1A
Connector Type
USB-A (USB TYPE-A)
Voltage - Rated
30VAC
Number of Contacts
4
Mating Cycles
200
Gender
Receptacle
Shielding
Shielded
Specifications
USB 2.0
Contact Finish
Nickel
Mounting Type
Panel Mount, Through Hole
Material Flammability Rating
UL94 V-0
Mounting Feature
Bulkhead - Front Side Nut
Insulation Color
Black
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 58
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥282.01000¥282.01
10¥239.67300¥2,396.73
42¥216.59524¥9,097.00
84¥206.26452¥17,326.22
126¥200.45222¥25,256.98
252¥190.89679¥48,105.99
Manufacturers Standard Package