USB 2.0 Cable A Female to A Male (Circular Coupling) 16.40' (5.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0847290008

DigiKey Part Number
0847290008-ND
Manufacturer
Manufacturer Product Number
0847290008
Description
CBL USB2.0 A RCPT-A PLUG W/COUPL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Female to A Male (Circular Coupling) 16.40' (5.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Specifications
USB 2.0
Mfr
Transfer Rate
480Mbps
Series
Wire Gauge
28 AWG
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Black
Configuration
Features
Data Transfer and Charge, Industrial Environments - IP67, Panel Mount
Length
16.40' (5.00m)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
150¥394.93700¥59,240.55
Alternate Length
CBL USB2.0 A RCPT-A PLUG W/COUPL
In-Stock: 745
Unit Price: ¥345.77000
CBL USB2.0 A RCPT-A PLUG W/COUPL
In-Stock: 90
Unit Price: ¥404.15000
CBL USB2.0 A RCPT-A PLUG W/COUPL
In-Stock: 300
Unit Price: ¥270.35000
CBL USB2.0 A RCPT-A PLUG W/COUPL
In-Stock: 342
Unit Price: ¥427.23000
CBL USB2.0 A RCPT-A PLUG W/COUPL
In-Stock: 0
Unit Price: ¥407.03600