Cable A Male to Cable, Round (Circular Coupling) 6.56' (2.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0847271001

DigiKey Part Number
0847271001-ND
Manufacturer
Manufacturer Product Number
0847271001
Description
CABLE A PLUG TO OPEN 6.56'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable A Male to Cable, Round (Circular Coupling) 6.56' (2.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
6.56' (2.00m)
Mfr
Shielding
Shielded
Series
Color
Black
Packaging
Bulk
Features
Data Transfer and Charge, Industrial Environments - IP67
Part Status
Active
Base Product Number
Configuration
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10¥444.86000¥4,448.60
Alternate Length
CBL A PLUG TO OPEN W/COUPL 4.92'
In-Stock: 0
Unit Price: ¥532.09000
CBL A PLUG TO OPEN W/COUPL 9.84'
In-Stock: 0
Unit Price: ¥602.63000
CABLE A PLUG TO OPEN 0.49'
In-Stock: 0
Unit Price:
CBL A PLUG TO OPEN W/COUPL 16.4'
In-Stock: 10
Unit Price: ¥878.36000