



0847020005 | |
|---|---|
DigiKey Part Number | WM17491-ND |
Manufacturer | |
Manufacturer Product Number | 0847020005 |
Description | CONN MOD JACK 8P8C UNSHIELDED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded Cat5e |
Datasheet | Datasheet |
EDA/CAD Models | 0847020005 Models |
Category | Shielding Unshielded |
Manufacturer Molex | Ratings Cat5e |
Series | Features Circular Bayonet Coupling |
Packaging Bulk | LED Color Does Not Contain LED |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Jack | Tab Direction User Selectable |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Housing Material Polyester |
Mounting Type Panel Mount, Bulkhead | Operating Temperature -40°C ~ 80°C |
Orientation Straight | Base Product Number |
Termination Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥164.08000 | ¥164.08 |
| 10 | ¥139.42400 | ¥1,394.24 |
| 25 | ¥130.69560 | ¥3,267.39 |
| 50 | ¥124.45680 | ¥6,222.84 |
| 100 | ¥118.51900 | ¥11,851.90 |
| 250 | ¥111.10576 | ¥27,776.44 |
| 500 | ¥105.80932 | ¥52,904.66 |




