D-Sub Cable Assembly DB9 Black, Individual (Round) 6.04' (1.84m) Receptacle, Female Sockets to Receptacle, Female Sockets Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0834219041

DigiKey Part Number
WM4359-ND
Manufacturer
Manufacturer Product Number
0834219041
Description
CABLE ASSY DB09 SHLD BLACK 1.84M
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly DB9 Black, Individual (Round) 6.04' (1.84m) Receptacle, Female Sockets to Receptacle, Female Sockets Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
9
Manufacturer
Molex
Length
6.04' (1.84m)
Series
Shielding
Shielded
Packaging
Bag
Color
Black, Individual (Round)
Part Status
Active
Contact Finish
Gold
1st Connector
Receptacle, Female Sockets
Contact Finish Thickness
5.00µin (0.127µm)
2nd Connector
Receptacle, Female Sockets
Base Product Number
Type
DB9
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 283
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥635.71000¥635.71
10¥540.34500¥5,403.45
25¥506.53400¥12,663.35
50¥482.38400¥24,119.20
100¥459.38920¥45,938.92
Manufacturers Standard Package
Alternate Length
CABLE ASSY DB09 TO MICRO D 925MM
In-Stock: 707
Unit Price: ¥517.70000