Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 11.8" (300.0mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Pre-Crimped Leads Datasheet |
HTML Datasheet | |
Product Drawings | 0797582032 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.15000 | ¥7.15 |
10 | ¥5.94300 | ¥59.43 |
100 | ¥4.95410 | ¥495.41 |
1,000 | ¥3.96309 | ¥3,963.09 |
2,500 | ¥3.59154 | ¥8,978.85 |
Attribute | Description |
---|---|
Other Names | WM15710 079758-2032 79758-2032 797582032 |
Standard Package | 50 |