Black 26 AWG Jumper Lead Socket to Socket Tin 5.90" (149.86mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0797581020

DigiKey Part Number
WM15698-ND
Manufacturer
Manufacturer Product Number
0797581020
Description
SHERLOCK 150MM 26AWG PRE-CRIMPED
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Black 26 AWG Jumper Lead Socket to Socket Tin 5.90" (149.86mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
26 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Black
Packaging
Bag
Contact Finish Thickness
5.9µin (0.15µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
5.90" (149.86mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,198
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.41000¥11.41
10¥9.68400¥96.84
25¥9.08000¥227.00
50¥8.64520¥432.26
100¥8.23170¥823.17
250¥7.71600¥1,929.00
500¥7.34734¥3,673.67
1,000¥6.99654¥6,996.54
2,500¥6.55864¥16,396.60
Manufacturers Standard Package