0787775000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0787775000

DigiKey Part Number
0787775000-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0787775000
Description
CONN SAS/PCIE RCPT 68POS SLD SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
68 Position SAS/PCIe Receptacle Connector Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
0787775000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Style
Receptacle
Connector Type
SAS/PCIe
Number of Positions
68
Mounting Type
Surface Mount
Termination
Solder
Features
Board Guide, Mating Guide, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥46.83058¥23,415.29
Manufacturers Standard Package