0747540102 | ||
---|---|---|
DigiKey Part Number | WM9851-ND | |
Manufacturer | ||
Manufacturer Product Number | 0747540102 | |
Description | CONN SFP+ CAGE PRESS-FIT R/A | |
Customer Reference | ||
Detailed Description | Position SFP+ Cage Connector Press-Fit Through Hole, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | 0747540102 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | Cage | |
Connector Type | SFP+ | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.89000 | ¥60.89 |
10 | ¥53.28300 | ¥532.83 |