Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Connectors | SFP+ | |
Number of Positions | 20 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | Passive, Pull Tab | |
Cable Type | Round, Twin Axial | |
Usage | External | |
Length | 16.40' (5.00m) | |
Color | Black | |
Shielding | Shielded | |
Wire Gauge | 30 AWG | |
Frequency - Max | 10Gbps | |
Operating Temperature | - | |
Base Product Number |
Resource Type | Link |
---|---|
Video File | Bantam Tools Desktop PCB Milling Machine | Digi-Key Daily |
Environmental Information | 0747521501 RoHS Cert of Compliance |
PCN Obsolescence/ EOL | Multiple Devices 10/Sep/2019 |
PCN Assembly/Origin | 747521yyy Alternative Source 18/Sep/2020 |
PCN Other | 172003782, 747520130 Series Tooling 11-Jun/2014 |
HTML Datasheet | 74752 Series Drawing |
Product Drawings | 74752 Series Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8544.20.0000 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
N280-05M-BK | Tripp Lite | 0 | N280-05M-BK-ND | ¥707.02000 | Direct |
Attribute | Description |
---|---|
Other Names | 0747-52-1501 747-52-1501 WM20442 074752-1501 74752-1501 747521501 0747521501-ND |
Standard Package | 9 |