Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | SFP+ | |
Number of Positions | 20 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | Passive, Pull Tab | |
Cable Type | Round, Twin Axial | |
Usage | External | |
Length | 1.64' (500.00mm) | |
Color | Black | |
Shielding | Shielded | |
Wire Gauge | 30 AWG | |
Frequency - Max | 10Gbps | |
Operating Temperature | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 0747521051 |
Video File | Bantam Tools Desktop PCB Milling Machine | Digi-Key Daily |
Environmental Information | 0747521051 RoHS Cert of Compliance |
PCN Design/Specification | |
PCN Assembly/Origin | Mult Devs Supplier 10/Mar/2022 |
PCN Other | 172003782, 747520130 Series Tooling 11-Jun/2014 |
Manufacturer Product Page | SFP+ 10 Gbps Brochure |
HTML Datasheet | |
Product Drawings | 0747521031 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8544.20.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥413.17000 | ¥413.17 |
10 | ¥376.69400 | ¥3,766.94 |
120 | ¥323.22367 | ¥38,786.84 |
Attribute | Description |
---|---|
Other Names | 747521051 WM14069 0747521051-ND 0747-52-1051 747-52-1051 074752-1051 74752-1051 |
Standard Package | 60 |