Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Light Pipes Set | |
For Use With/Related Products | QSFP+ Cage | |
Base Product Number |
Resource Type | Link |
---|---|
PCN Assembly/Origin | Multiple Devices 16/Jan/2015 |
PCN Other | 74750 Series 02/Jun/2015 |
HTML Datasheet | 074750 Drawing |
3D Drawings | 74750-0031.pdf |
Product Drawings | 074750 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
576 | ¥8.10155 | ¥4,666.49 |
Attribute | Description |
---|---|
Other Names | 747500031 74750-0031 074750-0031 |
Standard Package | 288 |